The BAS70-05T/R is a surface mount ultra-fast switching diode with a maximum operating temperature range of -65°C to 150°C. It has a current rating of 70mA and a DC rated voltage of 70V. The diode is packaged in a TO-236AB case and is available in a tape and reel packaging format. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP BAS70-05T/R technical specifications.
| Capacitance | 2pF |
| Package/Case | TO-236AB |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.
