Schottky Diodes & Rectifiers DIODE SCHTKY TAPE-11
Checking distributor stock and pricing after the page loads.
NXP BAS70-05W/T3 technical specifications.
| Package/Case | SOT-323 |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
