
Diode Schottky 70V 0.07A 3-Pin UMT T/R
Checking distributor stock and pricing after the page loads.
NXP BAS70-06WT/R technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
