Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAT18215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Diode Capacitance-Max | 1pF |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT18215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.