NXP BAT254,115 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD |
| Contact Plating | Tin, Lead |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT254,115 to view detailed technical specifications.
No datasheet is available for this part.
