Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAT254T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT254T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.