
The BAT54H115 is a surface mount diode with a maximum operating temperature range of -65°C to 125°C. It can handle a maximum forward surge current of 600mA and a maximum reverse voltage of 30V. The diode is lead free and suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAT54H115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54H115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.