Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAT54J115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54J115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.