
The BAT54S215 is a surface mount diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 600mA and a maximum repetitive reverse voltage of 30V. The diode is packaged in a SOT-23 package and is available in lead-free versions. The BAT54S215 is suitable for use in a variety of applications where a small surface mount diode is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Termination | SMD/SMT |
| RoHS | Compliant |
