
The BAT54T115 is a surface mount diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum forward current of 200mA and a maximum reverse voltage of 30V. The diode has a power dissipation of 150mW and a reverse recovery time of 5ns. It is packaged in a SC package and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAT54T115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54T115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.