Sign in to ask questions about the NXP BAT721-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAT721-TR technical specifications.
| Package/Case | TO-236AB |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT721-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
