
Schottky Diodes & Rectifiers DIODE SCHTKY TAPE-13
NXP BAT721A/T3 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
