NXP BAT721C215 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236AB |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage | 40V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT721C215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
