Diode Schottky TAPE-7, SOT23, R76<AZ
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |