NXP BAT74V technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.