Sign in to ask questions about the NXP BAT74V,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAT74V,115 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-666 |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT74V,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.