Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
NXP BAT74VT/R technical specifications.
| Package/Case | SOT-666 |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.