
The BAT754CTR from NXP is a surface mount transient voltage suppressor with a capacitance of 10pF and a current rating of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device is packaged in a TO-236AB case and is available in tape and reel packaging. It is designed to handle peak non-repetitive surge currents of up to 600mA and is rated for operation at a DC voltage of up to 30V.
Checking distributor stock and pricing after the page loads.
NXP BAT754CTR technical specifications.
| Capacitance | 10pF |
| Package/Case | TO-236AB |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |