
The BAV199 215 diode from NXP has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 4A and a maximum reverse voltage of 75V. The diode is packaged in a TO-236-3 surface mount package and has a power dissipation of 250mW. It is lead free and compliant with certain radiation and environmental standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAV199 215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAV199 215 technical specifications.
| Average Rectified Current | 160mA |
| Package/Case | TO-236-3 |
| Forward Current | 160mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| Voltage | 75V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV199 215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
