BAV23S/TO-236AB/REELLGLP//
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 225mA |
| Package/Case | TO-236AB |
| Contact Plating | Tin |
| Forward Current | 225mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |