NXP BAV23S215 technical specifications.
| Average Rectified Current | 225mA |
| Package/Case | TO-236AB |
| Forward Current | 225mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Type | SWITCHING |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV23S215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
