
The BAV70/T3 diode from NXP is a surface mount device with a capacitance of 1.5pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is rated for a maximum DC voltage of 85V and a current rating of 215mA. It can withstand a maximum surge current of 4A and a peak non-repetitive surge current of 4A. The BAV70/T3 is lead free and RoHS compliant.
NXP BAV70/T3 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.
