
The BAV99S115 is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 4A and a maximum reverse voltage of 100V. The diode is packaged in a TSSOP package with a height of 1mm, length of 2.2mm, and width of 1.35mm. It is lead free and compliant with the specified specifications.
NXP BAV99S115 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TSSOP |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Voltage | 75V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99S115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
