Diode, Rectifier, Switching, Vr 70VDC, If 215mA, Pkg SC-70 (SOT-323), Config Dual
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 715mA |
| Package/Case | SC |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Mount | Reverse |
| RoHS | Compliant |