
The BAW101215 diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse voltage of 300V. The diode is designed for surface mount applications and has a power dissipation of 350mW. It also has a reverse recovery time of 50ns and is lead free.
Sign in to ask questions about the NXP BAW101215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAW101215 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-253-4 |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4.5A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW101215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
