
Rectifiers TAPE13 DIO-RFSS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |