
This surface mount diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a lead-free construction with tin plating and is available in a tape and reel packaging format. The diode has a capacitance of 34.65pF and a reverse voltage rating of 32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BB153115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 34.65pF |
| Contact Plating | Tin |
| Diode Capacitance-Max | 42.35pF |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 32V |
| Series | C1/C28 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB153115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.