
NXP BB156/T3 technical specifications.
| Capacitance | 14.4pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.