Sign in to ask questions about the NXP BB156T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BB156T/R technical specifications.
| Capacitance | 14.4pF |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BB156T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.