Varactor Diodes TAPE-7 DIO-RFSS
Checking distributor stock and pricing after the page loads.
| Capacitance | 34.65pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 32V |
| RoHS Compliant | Yes |
| RoHS | Compliant |