
Diode VAR Cap Dual Common Cathode 15V 89pF 3-Pin TO-236AB
NXP BB201 technical specifications.
| Package/Case | TO-236AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
