
NXP BB208-03/T3 technical specifications.
| Capacitance | 19.9pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.