
Diode VAR Cap Dual Common Cathode 30V 1.6pF 3-Pin TO-236AB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236AB |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |