
The NXP BC337 is a high-frequency NPN transistor with a collector-emitter breakdown voltage of 45V and a current rating of 800mA. It features a gain bandwidth product of 100MHz and a maximum operating temperature range of -65°C to 150°C. The transistor is packaged in a lead-free SOT-54 package and is suitable for through-hole mounting. It is RoHS compliant and suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 5.2mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.2mm |
| RoHS | Compliant |
