The NXP BC337-25,412 is a single NPN transistor packaged in a TO-92 case for through-hole mounting. It can handle collector-base voltages of up to 50V, collector-emitter voltages of up to 45V, and emitter-base voltages of up to 5V. The device operates at frequencies of up to 100MHz and can dissipate a maximum of 625mW of power. It is rated for use over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS | Compliant |