
Transistors Bipolar - BJT TRANS GP TAPE RADIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
