The NPN transistor is packaged in a TO-92 case and is mounted through a hole. It has a collector base voltage rating of 50V, collector emitter voltage rating of 45V, and emitter base voltage rating of 5V. The device operates at frequencies up to 100MHz and can handle a maximum power dissipation of 625mW. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |