Trans GP BJT NPN 45V 0.5A 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS | Compliant |