Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC54-16PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-1061 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.65mm |
| Length | 2.1mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.65W |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 180MHz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC54-16PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
