The BC548C is a single NPN transistor packaged in a TO-92 case, suitable for through-hole mounting. It can handle a collector base voltage of up to 30V and a collector emitter voltage of up to 25V. The device has a maximum current rating of 100mA and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 150°C and is lead-free. The BC548C is compliant with Reach SVHC regulations.
NXP BC548C technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 25V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.