Trans GP BJT PNP 30V 0.1A 500mW Automotive 3-Pin TO-92 Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Polarity | PNP |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |