
NXP BC56-10PA technical specifications.
| Package/Case | SOT-1061 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.65W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 180MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.
