The BC640-16,112 PNP transistor from NXP features a collector base voltage of 100V, collector emitter voltage of 80V, and emitter base voltage of 5V. It operates at a frequency of 145MHz and can withstand temperatures ranging from -65°C to 150°C. This through-hole mounted transistor has a power dissipation of 830mW.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 830mW |
| RoHS | Not Compliant |