
NXP BC807-40/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 250 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807-40/T3 to view detailed technical specifications.
No datasheet is available for this part.
