
The BC817-16WT/R is a high-frequency NPN transistor from NXP, packaged in a SOT-323 case. It can handle a collector-emitter voltage of up to 45V and a continuous collector current of 500mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 100. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
