Trans Gp Bjt NPN 45V 0.5A 3-PIN SOT-23 T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS | Compliant |