NXP BC817-40215 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 700mV |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC817-40215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
