NXP BC817W115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC817W115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
