
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
NXP BC846A-7-F technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 200mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.