
The BC846S115 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum power dissipation of 300mW. It has a maximum operating temperature range of -65°C to 150°C and is packaged in a lead-free TSSOP package. The transistor has a collector-emitter breakdown voltage of 65V and a collector-base voltage of 80V. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
NXP BC846S115 technical specifications.
| Package/Case | TSSOP |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846S115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
